3,600 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.086 |
10+ | Kč23.525 |
100+ | Kč19.537 |
500+ | Kč19.512 |
1000+ | Kč19.111 |
2500+ | Kč18.735 |
Product Information
Product Overview
The AT06-4S is a 4-way Plug with socket-type contacts. The AT series connector design incorporates an integral latching system that ensures a definitive electrical and mechanical connection. Connector housing is manufactured with a thermoplastic material that is not only durable, but has excellent UV resistance, dielectric/mechanical properties. The sealing system is comprised of a front and rear silicone, multi-sealing perimeter against environmental ingress. Contacts are derived from quality copper alloy to ensure an electrically-reliable connection.
- 14 to 20AWG Wire size
- 13A Current rating
- 1000MΩ at 25°C Minimum insulation resistance
- IP67 (moisture resistance) Protection rating
- 100 Mating cycles
Applications
Logistics, Medical, Aerospace, Defence, Military, Alternative Energy, Agriculture
Technical Specifications
AT
4Ways
Thermoplastic Body
1500V
No SVHC (17-Dec-2014)
Plug
AT Series Socket Contacts
IP67
13A
Alternatives for AT06-4S
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate