Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part NoB1005A1-N
Order Code1111315
Also Known As202100
Technical Datasheet
1,634 In Stock
1,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.574 |
10+ | Kč82.262 |
100+ | Kč68.468 |
250+ | Kč66.211 |
500+ | Kč63.452 |
1000+ | Kč55.928 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part NoB1005A1-N
Order Code1111315
Also Known As202100
Technical Datasheet
Accessory TypeBNC Cap
For Use WithBNC Coaxial
Connector Body MaterialBrass Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B1005A1-N is a BNC Male Cap with nickel-plated brass chain and shell. This cap is designed for BNC coaxial connectors.
Applications
RF Communications
Technical Specifications
Accessory Type
BNC Cap
Connector Body Material
Brass Body
SVHC
No SVHC (17-Dec-2014)
For Use With
BNC Coaxial
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01