Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRL08999XY
Order Code1751719
Product RangeMil-C 38999
Technical Datasheet
71 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč864.758 |
5+ | Kč852.720 |
10+ | Kč840.682 |
25+ | Kč818.110 |
50+ | Kč801.808 |
100+ | Kč785.506 |
Price for:Each
Minimum: 1
Multiple: 1
Kč864.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoBS1SRL08999XY
Order Code1751719
Product RangeMil-C 38999
Technical Datasheet
Accessory TypeStrain Relief Backshell
For Use WithAmphenol's MIL-C 38999 Series III Connectors
Connector Shell Size9
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product RangeMil-C 38999
Product Overview
The BS1SRL08999XY is a strain-relief straight rotatable Backshell made of aluminium. It is suitable for Amphenol's MIL-C 38999 series III and IV connectors.
Applications
Aerospace, Defence, Military
Technical Specifications
Accessory Type
Strain Relief Backshell
Connector Shell Size
9
Connector Body Material
Aluminium Body
For Use With
Amphenol's MIL-C 38999 Series III Connectors
Cable Exit Angle
180°
Product Range
Mil-C 38999
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011635