Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEX-20-B-1-0-32-M32
Order Code1964104
Technical Datasheet
33 In Stock
Delivery in 12 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč680.420 |
3+ | Kč601.418 |
Price for:Each
Minimum: 1
Multiple: 1
Kč680.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoEX-20-B-1-0-32-M32
Order Code1964104
Technical Datasheet
Thread SizeM32
Cable Diameter Min26.7mm
Cable Diameter Max34mm
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
IP / NEMA RatingIP66, IP68, NEMA 4X
Product Range-
Technical Specifications
Thread Size
M32
Cable Diameter Max
34mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
26.7mm
Cable Gland Material
Brass
IP / NEMA Rating
IP66, IP68, NEMA 4X
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability