Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC06150-0
Order Code2217605
Technical Datasheet
245 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.649 |
10+ | Kč37.118 |
100+ | Kč33.356 |
250+ | Kč31.099 |
500+ | Kč29.594 |
1000+ | Kč27.588 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC06150-0
Order Code2217605
Technical Datasheet
Connector Type AIDC Socket
Connector to ConnectorIDC Receptacle to IDC Receptacle
Connector Type BIDC Socket
No. of Positions6Ways
Cable Length - Imperial5.91"
Cable Length - Metric150mm
Connector Pitch2.54mm
Product Range-
Cable Pitch1.27mm
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FC06150-0 is a 150mm 6-way Cable Assembly, T812 series, without SR, IDC socket (female) to IDC socket (female) connectors and 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Connector Type A
IDC Socket
Connector Type B
IDC Socket
Cable Length - Imperial
5.91"
Connector Pitch
2.54mm
Cable Pitch
1.27mm
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
IDC Receptacle to IDC Receptacle
No. of Positions
6Ways
Cable Length - Metric
150mm
Product Range
-
Cable Assembly Type
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004687