Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS6218-AWLT-S.
Order Code3977022
Technical Datasheet
IC Output TypeSerial I2C
Sensor Output TypeDigital
Sensing Accuracy Range 0.8C
Accuracy± 0.8°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max125°C
Measured Temperature Max125°C
Sensor Case / PackageWLCSP
Sensor Case StyleWLCSP
No. of Pins6Pins
Supply Voltage Min1.71V
Supply Voltage Max3.6V
No. of Channels-
Resolution16 bits
Output InterfaceI2C
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Alternatives for AS6218-AWLT-S.
1 Product Found
Technical Specifications
IC Output Type
Serial I2C
Sensing Accuracy Range
0.8C
Sensing Temperature Min
-40°C
Sensing Temperature Max
125°C
Sensor Case / Package
WLCSP
No. of Pins
6Pins
Supply Voltage Max
3.6V
Resolution
16 bits
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Sensor Output Type
Digital
Accuracy
± 0.8°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
WLCSP
Supply Voltage Min
1.71V
No. of Channels
-
Output Interface
I2C
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001