Product Information
Alternatives for AS6221T-AWLM.
1 Product Found
Product Overview
AS6221T IC is a high accuracy digital temperature sensor system that communicates via a 2-wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor. This sensor is especially designed to be used in applications where a high measurement accuracy is needed, for example measuring the skin temperature. Beside these applications, it can also be used to replace PTC resistors. The high temperature accuracy and an ultra-low power consumption (low operation and quiescent current) makes the AS6221T ideally suited for mobile/battery powered applications. The AS6221T is an easy to integrate and use solution, featuring a factory-calibrated sensor, integrated linearization and the possibility to use 8 different I²C addresses, enabling to use eight AS6221T devices on one bus. Applications fitness/health wristbands, personal computers, wearables, HVAC, replacement of PTCs, electronic equipment, tablets, convertibles and laptop.
- High temperature accuracy of ±0.09°C (20°C to 42°C) with high resolution 16bit
- Very high accuracy (highest temperature accuracy in the market)
- Ultra-low-power consumption of 6µA at 4 samples/sec (typ)
- Supply voltage range from 1.71V to 1.98V (0°C to 60°C)
- Small form factor WLCSP package (1mm x 1.5mm x 0.5mm), space saving with small integration size
- AS6221T production test setup is calibrated according NIST
- Verification equipment is calibrated by an ISO/IEC-17025 accredited laboratory
- Supports 1.8V for I²C I/O levels
- Alert functionality for exact temperature control
- Enables multi device application development, easy to integrate with serial bus connection
Technical Specifications
Digital
± 0.09°C
-
125°C
WLCSP
6Pins
1.98V
16 bits
-40°C
-
To Be Advised
Digital
± 0.09°C
-40°C
-
WLCSP
1.71V
-
I2C
125°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate