Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR CSHPM1.23-JUKQ-1
Order Code2894721
Product RangeOSLON SSL 150
Also Known AsQ65112A0769
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGR CSHPM1.23-JUKQ-1
Order Code2894721
Product RangeOSLON SSL 150
Also Known AsQ65112A0769
Technical Datasheet
Product RangeOSLON SSL 150
LED ColourRed
Wavelength Typ623nm
Viewing Angle150°
Luminous Flux @ Test82lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.1V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for GR CSHPM1.23-JUKQ-1
1 Product Found
Technical Specifications
Product Range
OSLON SSL 150
Wavelength Typ
623nm
Luminous Flux @ Test
82lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
150°
Forward Current If Max
1A
Forward Voltage @ Test
2.1V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045