Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.EM-LWL1-XX52-1-G3
Order Code3267355
Product RangeDURIS S 5
Also Known AsQ65112A8943
Technical Datasheet
Packaging Options
3,445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | Kč9.179 |
10+ | Kč6.822 |
25+ | Kč4.289 |
50+ | Kč3.486 |
100+ | Kč3.185 |
150+ | Kč2.884 |
200+ | Kč2.734 |
250+ | Kč2.583 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč45.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGW PSLT33.EM-LWL1-XX52-1-G3
Order Code3267355
Product RangeDURIS S 5
Also Known AsQ65112A8943
Technical Datasheet
Product RangeDURIS S 5
LED ColourCool White
Viewing Angle120°
Luminous Flux @ Test160lm
CCT5700K
Forward Current If Max200mA
Forward Voltage @ Test6.13V
Forward Current @ Test150mA
Power Dissipation Pd930mW
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
DURIS S 5
Viewing Angle
120°
CCT
5700K
Forward Voltage @ Test
6.13V
Power Dissipation Pd
930mW
LED Colour
Cool White
Luminous Flux @ Test
160lm
Forward Current If Max
200mA
Forward Current @ Test
150mA
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000237
Product traceability