Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKB DDLN31.13-5E8F-36-8E8G
Order Code4692821
Product RangeSYNIOS P2222 Series
Technical Datasheet
3,980 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.991 |
10+ | Kč8.954 |
25+ | Kč8.126 |
50+ | Kč7.248 |
100+ | Kč6.395 |
150+ | Kč6.270 |
200+ | Kč6.170 |
250+ | Kč6.044 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč64.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKB DDLN31.13-5E8F-36-8E8G
Order Code4692821
Product RangeSYNIOS P2222 Series
Technical Datasheet
Product RangeSYNIOS P2222 Series
LED ColourBlue
Wavelength Typ457nm
Viewing Angle-
Luminous Flux @ Test18lm
Forward Current If Max250mA
Forward Current @ Test200mA
Forward Voltage @ Test3.5V
Luminous Intensity @ Test5.6cd
Power Dissipation Pd-
Automotive Qualification StandardAEC-Q102
Technical Specifications
Product Range
SYNIOS P2222 Series
Wavelength Typ
457nm
Luminous Flux @ Test
18lm
Forward Current @ Test
200mA
Luminous Intensity @ Test
5.6cd
Automotive Qualification Standard
AEC-Q102
LED Colour
Blue
Viewing Angle
-
Forward Current If Max
250mA
Forward Voltage @ Test
3.5V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability