Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLQ31.23-HYKY-26-J3T3
Order Code2981647
Product RangeSYNIOS P2720
Also Known AsQ65111A6093
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKR DMLQ31.23-HYKY-26-J3T3
Order Code2981647
Product RangeSYNIOS P2720
Also Known AsQ65111A6093
Technical Datasheet
Product RangeSYNIOS P2720
LED ColourRed
Wavelength Typ621nm
Viewing Angle120°
Luminous Flux @ Test97lm
Forward Current If Max500mA
Forward Current @ Test350mA
Forward Voltage @ Test2.32V
Luminous Intensity @ Test30cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SYNIOS P2720
Wavelength Typ
621nm
Luminous Flux @ Test
97lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
30cd
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
500mA
Forward Voltage @ Test
2.32V
Power Dissipation Pd
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0046
Product traceability