Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA T68B-T2V1-24-Z
Order Code1226355
Also Known AsQ65110A2157
Technical Datasheet
97 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.828 |
10+ | Kč7.248 |
25+ | Kč7.148 |
50+ | Kč7.022 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč44.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLA T68B-T2V1-24-Z
Order Code1226355
Also Known AsQ65110A2157
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size2.4mm
Bulb Size2.4mm
Forward Current If30mA
Forward Voltage2.1V
Wavelength Typ617nm
Luminous Intensity900mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
The LAT68B-T2V1-24-Z is a TOPLED® SMT LED with round-shaped lens and integrated reflector. It is suitable for backlighting, traffic lights, signal and symbol luminary.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- Up to 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Amber
LED Case Size
2.4mm
Forward Current If
30mA
Wavelength Typ
617nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2.1V
Luminous Intensity
900mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability