Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P1MS-RQRT-2-0
Order Code4285332
Product RangeOSTAR Projection Power Series
Technical Datasheet
491 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč346.606 |
5+ | Kč288.922 |
10+ | Kč249.295 |
25+ | Kč229.231 |
50+ | Kč210.672 |
100+ | Kč191.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč346.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE A P1MS-RQRT-2-0
Order Code4285332
Product RangeOSTAR Projection Power Series
Technical Datasheet
Product RangeOSTAR Projection Power Series
LED ColourAmber
Wavelength Typ614nm
Viewing Angle120°
Luminous Flux @ Test1640lm
Forward Current If Max5.5A
Forward Current @ Test4A
Forward Voltage @ Test6V
Luminous Intensity @ Test499cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
614nm
Luminous Flux @ Test
1640lm
Forward Current @ Test
4A
Luminous Intensity @ Test
499cd
Automotive Qualification Standard
-
LED Colour
Amber
Viewing Angle
120°
Forward Current If Max
5.5A
Forward Voltage @ Test
6V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability