Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE CG P1AS-TPTS-A-0
Order Code4285334
Product RangeOSTAR Projection Power Series
Technical Datasheet
489 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč339.834 |
5+ | Kč299.706 |
10+ | Kč259.578 |
25+ | Kč238.762 |
50+ | Kč219.701 |
100+ | Kč200.389 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč339.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE CG P1AS-TPTS-A-0
Order Code4285334
Product RangeOSTAR Projection Power Series
Technical Datasheet
Product RangeOSTAR Projection Power Series
LED ColourConverted Green
Wavelength Typ-
Viewing Angle120°
Luminous Flux @ Test3900lm
Forward Current If Max6.7A
Forward Current @ Test4A
Forward Voltage @ Test6.6V
Luminous Intensity @ Test1130cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSTAR Projection Power Series
Wavelength Typ
-
Luminous Flux @ Test
3900lm
Forward Current @ Test
4A
Luminous Intensity @ Test
1130cd
Automotive Qualification Standard
-
LED Colour
Converted Green
Viewing Angle
120°
Forward Current If Max
6.7A
Forward Voltage @ Test
6.6V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00038
Product traceability