Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE R S2WP-6P7Q-25-0
Order Code4702334
Product RangeOSRAM OSTAR Stage Series
Technical Datasheet
75 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč433.884 |
5+ | Kč385.480 |
10+ | Kč334.066 |
25+ | Kč309.236 |
50+ | Kč289.674 |
100+ | Kč268.105 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč433.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLE R S2WP-6P7Q-25-0
Order Code4702334
Product RangeOSRAM OSTAR Stage Series
Technical Datasheet
Product RangeOSRAM OSTAR Stage Series
LED ColourRed
Wavelength Typ625nm
Viewing Angle120°
Luminous Flux @ Test1000lm
Forward Current If Max5A
Forward Current @ Test1.4A
Forward Voltage @ Test2.35V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
Technical Specifications
Product Range
OSRAM OSTAR Stage Series
Wavelength Typ
625nm
Luminous Flux @ Test
1000lm
Forward Current @ Test
1.4A
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
LED Colour
Red
Viewing Angle
120°
Forward Current If Max
5A
Forward Voltage @ Test
2.35V
Power Dissipation Pd
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability