Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLUW CRBP-LXLZ-G4J4-1
Order Code2630063
Product RangeOSLON Signal
Also Known AsQ65111A5182
Technical Datasheet
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLUW CRBP-LXLZ-G4J4-1
Order Code2630063
Product RangeOSLON Signal
Also Known AsQ65111A5182
Technical Datasheet
Product RangeOSLON Signal
LED ColourWhite
Viewing Angle120°
Luminous Flux @ Test180lm
Forward Current If Max1A
Forward Voltage @ Test2.95V
Forward Current @ Test350mA
Power Dissipation Pd-
Technical Specifications
Product Range
OSLON Signal
Viewing Angle
120°
Forward Current If Max
1A
Forward Current @ Test
350mA
LED Colour
White
Luminous Flux @ Test
180lm
Forward Voltage @ Test
2.95V
Power Dissipation Pd
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability