Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLWT773-Q2R2-5K8L-Z
Order Code1226410
Technical Datasheet
No Longer Manufactured
Product Information
Product Overview
The LWT773-Q2R2-5K8L-Z is a white Hyper Reverse Gull-wing LED with coloured diffused resin. InGaN technology LED is suitable for surface-mount assembly method. High reliability device emits through the PCB. It is complies with MSL Level 2 according to JEDEC J-STD-020D.01.
- Improved corrosion robustness
- 5V Reverse voltage
- 2kV According to ANSI/ESDA/JEDEC JS-001 (HBM) ESD withstand voltage
Applications
LED Lighting, Automotive
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
LED Colour
White
Bulb Size
2.4mm
Forward Voltage
3.1V
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
Forward Current If
10mA
Luminous Intensity
180mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067