Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7060
Order Code2981797
Product RangeBIOFY
Also Known AsQ65111A7791
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoSFH 7060
Order Code2981797
Product RangeBIOFY
Also Known AsQ65111A7791
Technical Datasheet
Sensor Interface Type-
Sensor Case StyleModule
No. of Pins12Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBIOFY
SVHCTo Be Advised
Alternatives for SFH 7060
1 Product Found
Product Overview
- Multi chip package featuring three green, one red, one infrared emitter and one detector
- Small package: (WxDxH) 7.2 mm x 2.5 mm x 0.9 mm
- Light Barrier to block optical crosstalk
- Improved geometry for optimized signal quality
Applications
Portable Devices, Medical
Technical Specifications
Sensor Interface Type
-
No. of Pins
12Pins
Supply Voltage Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Sensor Case Style
Module
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
BIOFY
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
Product traceability