Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč28,791.840 |
Product Information
Product Overview
108648-HMC733LC4B is a wideband MMIC voltage controlled oscillator with buffer amplifier. The HMC733LC4B VCO operates from a single +5V supply consumes only 70mA of current and is housed in a SMT package. This wideband VCO uniquely combines the attributes of ultra small size, low phase noise, low power consumption and wide tuning range. Typical applications include low noise wideband MMIC VCO is ideal for industrial/medical equipment, test & measurement equipment, military Radar, EW & ECM.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board HMC733LC4B
No SVHC (21-Jan-2025)
HMC733LC4B
Voltage Controlled Oscillator
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate