Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč281.398 |
10+ | Kč205.405 |
25+ | Kč199.888 |
100+ | Kč153.239 |
Product Information
Product Overview
AD1938 is a high performance, single-chip codec that provides four analogue-to-digital converters (ADCs) with differential input and eight digital-to-analogue converters (DACs) with single-ended output using the Analog Devices, Inc., patented multibit sigma-delta (Σ-Δ) architecture. An SPI port is included, allowing a microcontroller to adjust volume and many other parameters. It is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board PLL to derive the host clock from the LR clock or from an external crystal, it eliminates the need for a separate high frequency host clock and can also be used with a suppressed bit clock. The DACs and ADCs are designed using the latest Analog Devices continuous time architectures to further minimize EMI. It is used in applications such as automotive audio systems, home theatre systems, set-top boxes, digital audio effects processors.
- PLL generated or direct host clock
- Low EMI design
- 3.3V single supply
- Tolerance for 5V logic inputs
- Supports 24bits and 8KHz to 192KHz sample rates
- Log volume control with autoramp function, SPI controllable for flexibility
- Software-controllable clockless mute, software power-down
- Total harmonic distortion + noise is -96dB typical at (25°C)
- Operating temperature is -40°C to +105°C, qualified for automotive application
- Package style is 48-lead LQFP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Stereo
8
105°C
LQFP
4Channels
24bit
Serial, SPI
-
MSL 3 - 168 hours
4
-40°C
192kSPS
48Pins
8Channels
108dB
3V to 3.6V
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate