Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč344.599 |
10+ | Kč251.302 |
25+ | Kč222.710 |
100+ | Kč181.078 |
250+ | Kč179.824 |
500+ | Kč176.312 |
Product Information
Product Overview
AD4130-8BCPZ-RL7 is a 32μA, ultra-low power, 24bit sigma-delta ADC with integrated PGA and FIFO. It is an ultra-low power, high precision, measurement solution for low bandwidth battery-operated applications. The fully integrated analogue front end (AFE) includes a multiplexer for upto 16 single-ended or eight differential inputs, programmable gain amplifier (PGA), 24-bit sigma-delta (Σ-Δ) analogue-to-digital converter (ADC), on-chip reference and oscillator, selectable filter options, smart sequencer, sensor biasing and excitation options, diagnostics, and newly added features to improve the battery-operated lifetime (more than 5 years on a coin cell), that is, a first in, first out (FIFO) buffer and duty cycling. It is used in applications such as smart transmitters, wireless battery and harvester powered sensor nodes, portable instrumentation, temperature measurement: thermocouple, RTD, thermistors, pressure measurement: bridge transducers, healthcare and wearables.
- Current saving duty cycle ratio: 1/4 or 1/16, PGA with rail-to-rail analogue input
- Smart sequencer and per channel configuration minimizes host processor load
- Deep embedded FIFO minimizes host processor load (depth of 256 samples)
- Autonomous FIFO interrupt functionality, threshold detection
- Output data rate is 1.17SPS to 2.4KSPS, band gap reference with 15ppm/°C maximum drift
- Matched programmable excitation currents for RTDs, on-chip bias voltage generator for thermocouples
- Internal temperature sensor and oscillator, self and system calibration
- General-purpose outputs, diagnostic functionality, crosspoint multiplexed inputs
- 8 differential/16 pseudo differential inputs, 5MHz SPI (3-wire or 4-wire)
- Operating temperature range from -40°C to +125°C, package style is 32-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24bit
Differential, Pseudo Differential, Single Ended
Single, Dual (+/-)
3.6V
32Pins
125°C
-
2.4kSPS
SPI
1.71V
LFCSP-EP
-40°C
8 Channel 24-Bit Sigma-Delta ADCs
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate