Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč66.713 |
10+ | Kč48.655 |
25+ | Kč43.138 |
100+ | Kč33.607 |
250+ | Kč30.598 |
Product Information
Product Overview
AD5161 is a SPI/I²C selectable digital potentiometer. It provides a compact solution for 256-position adjustment applications. This device performs the same electronic adjustment function as mechanical potentiometer or variable resistors, with enhanced resolution, solid-state reliability, and superior low temperature coefficient performance. The wiper settings are controllable through a pin selectable SPI or I²C compatible digital interface, which can also be used to read back the wiper register content. When the SPI mode is used, the device can be daisy-chained (SDO to SDI), allowing several parts to share the same control lines. In the I²C mode, address pin AD0 can be used to place up to two devices on the same bus. Application includes mechanical potentiometer replacement in new designs, transducer adjustment of pressure, temperature, position, chemical, and optical sensors RF amplifier biasing gain control and offset adjustment.
- Pin selectable SPI/I²C compatible interface, extra package address decode pin AD0
- Full read/write of wiper register, power-on preset to midscale
- 45ppm/°C typical resistance temperature coefficient (VDD = 5V ± 10%, or 3V ± 10%, -40 <lt/> TA <lt/> +125°C)
- Typical resistor differential nonlinearity is ±0.1LSB (RWB, VA = no connect, -40°C <lt/> TA <lt/> +125°C)
- 15ppm/°C typical voltage divider temperature coefficient (Code = 0x80, -40°C <lt/> TA <lt/> +125°C)
- 0.01µA typical shutdown supply current (VDD = 5.5V, -40°C <lt/> TA <lt/> +125°C)
- Power supply range from 2.7 to 5.5V (VDD = 5V ± 10%, or 3V ± 10%, -40°C <lt/> TA <lt/> +125°C)
- 1.2MHz typical bandwidth -3dB (RAB = 5Kohm, code = 0x80, -40°C <lt/> TA <lt/> +125°C)
- 0.05% typical total harmonic distortion (VA = 1V rms, VB = 0V, f = 1KHz, -40°C <lt/> TA <lt/> +125°C)
- 10 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
5kohm
3 Wire, I2C, SPI
± 30%
5.5V
10Pins
45ppm/°C
125°C
-
Single
Linear
2.7V
MSOP
256
-40°C
Single 256-Tap Volatile Digital Pots
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate