Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.072 |
10+ | Kč71.980 |
25+ | Kč63.954 |
100+ | Kč53.671 |
250+ | Kč48.154 |
1000+ | Kč41.884 |
Product Information
Product Overview
AD5162 is a dual channel, 256-position, SPI digital potentiometer. This device performs the same electronic adjustment function as a 3-terminal mechanical potentiometer. This low temperature coefficient device is ideal for high accuracy and stability-variable resistance adjustments. The wiper settings are controllable through an SPI digital interface. The resistance between the wiper and either endpoint of the fixed resistor varies linearly with respect to the digital code transferred into the RDAC latch1. It is widely used in application such as systems calibrations, electronics level settings, mechanical trimmers replacement in new designs, permanent factory PCB setting, transducer adjustment of pressure, temperature, position, chemical, and optical sensors, RF amplifier biasing, automotive electronics adjustment, gain control and offset adjustment etc.
- End-to-end resistance is 10Kohm
- Fast settling time is 1µs typ at (VA = 5V, VB = 0V, ±1 LSB error band)
- Power-on preset to midscale
- Computer software replaces microcontroller in factory programming applications
- Single supply operating range is 2.7V to 5.5V
- Low temperature coefficient is 35ppm/°C
- Supply current is 6µA maximum
- −3dB bandwidth is 4.8MHz typ at (VDD = 5V ± 10%, or 3V ± 10%)
- Operating temperature range is −40°C to +125°C
- Packaging style is 10-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
10kohm
3 Wire, Serial, SPI
± 20%
5.5V
10Pins
35ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Dual
Linear
2.7V
MSOP
256
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate