Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč157.502 |
10+ | Kč115.870 |
25+ | Kč105.838 |
100+ | Kč87.278 |
250+ | Kč78.250 |
500+ | Kč72.732 |
Product Information
Product Overview
AD5270 is a single-channel, 1024-position digital rheostat. It combines industry leading variable resistor performance with non-volatile memory (NVM) in a compact package. It ensures less than 1% end-to-end resistor tolerance error and offer 50-times programmable (50-TP) memory. The guaranteed industry leading low resistor tolerance error feature simplifies open-loop applications as well as precision calibration and tolerance matching applications. This device wiper settings are controllable through the SPI digital interface. Unlimited adjustments are allowed before programming the resistance value into the 50-TP memory. It is used in applications such as mechanical rheostat replacements, op-amp: variable gain control, instrumentation: gain, offset adjustment, programmable voltage to current conversions, programmable filters, delays, time constants, programmable power supply, sensor calibration.
- Nominal resistance is 100Kohm
- Maximum ±1% nominal resistor tolerance error
- Single-supply operation range from 2.7V to 5.5V
- Dual-supply operation range from ±2.5V to ±2.75V
- SPI-compatible interface, wiper setting readback
- Power on refreshed from 50-TP memory
- Rheostat mode temperature coefficient is 5ppm/°C typical at (VDD = 2.7V to 5.5V)
- 60KHz typical bandwidth at (VDD = 2.7V to 5.5V)
- Resistor noise density is 32nV/√Hz typical at (VDD = 2.7V to 5.5V)
- Operating temperature is -40°C to +125°C, package style is 10-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100kohm
SPI
0
5.5V
10Pins
± 5ppm/°C
125°C
-
No SVHC (21-Jan-2025)
Single
Linear
2.7V
LFCSP
1024
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate