Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč461.974 |
10+ | Kč351.371 |
Product Information
Product Overview
AD5673R is a low power, 16-channel, 12-bit, buffered voltage output, digital-to-analog converter (DAC). This device operate from a single, 2.7V to 5.5V supply range and are guaranteed monotonic by design. This device contain a power-down mode that reduces the current consumption to 2µA typical. It is widely used in application such as optical transceivers, base station power amplifiers, process control (programmable logic controller (PLC), input/output cards), industrial automation, data acquisition systems etc.
- High relative accuracy (INL) is ±0.12LSB typ
- Total unadjusted error (TUE) is ±0.03% of FSR
- Offset error is −0.75mV typ
- Offset error drift is ±2µV/°C typ
- Gain error is +0.04% of FSR typ
- Voltage reference is 2ppm/°C typ
- User selectable gain of 1 or 2 (GAIN pin)
- 1.8V logic compatibility, 400kHz update rate, I²C-compatible serial interface
- Operating temperature is −40°C to +125°C, reset value is midscale
- Packaging style is 28-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
2 Wire, I2C, Serial
LFCSP-EP
Serial
125°C
-
No SVHC (21-Jan-2025)
400kSPS
2.7V to 5.5V
28Pins
-40°C
16 Channel 12-Bit Voltage Output DACs
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate