Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč281.899 |
10+ | Kč217.193 |
25+ | Kč191.862 |
100+ | Kč163.271 |
250+ | Kč158.255 |
500+ | Kč154.994 |
Product Information
Product Overview
AD5689 is a low power, dual channel, buffered voltage output digital-to-analogue converter (DAC). The devices include a gain select pin giving a full-scale output of 2.5V (gain = 1) or 5V (gain = 2). It operate from a single 2.7V to 5.5V supply, it is guaranteed monotonic by design, and exhibit less than 0.1% FSR gain error and 1.5mV offset error performance. It also incorporates a power-on reset circuit and a RSTSEL pin that ensure that the DAC outputs power up to zero scale or midscale and remain there until a valid write takes place. Each part contains a per channel power-down feature that reduces the current consumption of the device to 4µA at 3V while in power-down mode. Application includes optical transceivers, base station power amplifiers, process control (PLC I/O cards), industrial automation, data acquisition systems.
- Reset to zero scale or midscale (RSTSEL pin)
- 50MHz SPI with readback or daisy chain
- Typical relative accuracy is ±1LSB (gain = 2, VDD = 2.7V to 5.5V)
- Maximum differential nonlinearity is ±1LSB (guaranteed monotonic by design)
- 0.4mV typical zero-code error (all 0s loaded to DAC register)
- Typical offset error is +0.1mV (VDD = 2.7V to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- Typical gain error is ±0.02% of FSR (VDD = 2.7V to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- Typical total unadjusted error is ±0.01 (gain = 2, VDD = 2.7V to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- Typical offset error drift is ±1µV/°C (VDD = 2.7V to 5.5V, 1.62V ≤ VLOGIC ≤ 5.5V)
- 16 lead TSSOP package, operating temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
16bit
3 Wire, I2C, Serial
TSSOP
-
105°C
-
No SVHC (21-Jan-2025)
-
2.7V to 5.5V
16Pins
-40°C
Dual 16-bit Voltage Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate