Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč301.712 |
10+ | Kč221.206 |
25+ | Kč167.785 |
100+ | Kč161.264 |
250+ | Kč158.004 |
500+ | Kč154.744 |
Product Information
Product Overview
AD5941 is a high precision, low power analogue front end (AFE) designed for portable applications that require high precision, electrochemical-based measurement techniques, such as amperometric, voltammetric, or impedance measurements. It is designed for skin impedance and body impedance measurements, and works with the AD8233 AFE in a complete bioelectric or biopotential measurement system. It is designed for electrochemical toxic gas sensing. It consists of two high precision excitation loops and one common measurement channel, which enables a wide capability of measurements of the sensor under test. It is used in applications such as electrochemical measurements, electrochemical gas sensors, potentiostat/amperometric/voltammetry/cyclic voltammetry, bioimpedance applications, skin impedance, body impedance, continuous glucose monitoring, battery impedance.
- Resolution is 16bits, integral nonlinearity is ±2LSB typical
- Differential nonlinearity is ±0.9LSB typical at (AVDD = DVDD = 2.8V to 3.6V)-
- Signal-to-noise ratio is 80dB typical at (PGA gain = 1, 1.5, and 2)
- Total harmonic distortion is -84dB typical at (AVDD = DVDD = 2.8V to 3.6V)
- Noise (RMS) is 800nV/√Hz typical at (chop on, AVDD = DVDD = 2.8V to 3.6V)
- Voltage, current, and impedance measurement capability
- Digital waveform generator, receive filters
- SPI serial input/output, wake-up timer, interrupt controller
- Digital waveform generator for generation of sinusoid and trapezoid waveforms
- Operating temperature is -40°C to +85°C, package style is 48-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
24 Channel, 16-Bit Analog Front End
24Channels
1.62V
-40°C
LFCSP-EP
16 bits
-
MSL 3 - 168 hours
Battery Impedance, Bioimpedance Measurements, Electrochemical Measurements, Glucose Monitoring
Serial, SPI
3.6V
85°C
48Pins
400kSPS
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate