Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,126.594 |
18+ | Kč816.856 |
36+ | Kč810.084 |
108+ | Kč809.833 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,126.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD693AQ
Order Code4021949
Technical Datasheet
IC FunctionCurrent Loop Transmitters
Supply Voltage Min12V
Supply Voltage Max36V
IC Package TypeDIP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
AD693 is a monolithic signal conditioning circuit which accepts low-level inputs from a variety of transducers to control a standard 4 to 20mA, two-wire current loop. An on-chip voltage reference and auxiliary amplifier are provided for transducer excitation up to 3.5mA of excitation current is available when the device is operated in the loop powered mode. Alternatively, the device may be locally powered for three-wire applications when 0 to 20mA operation is desired.
- Instrumentation amplifier front end
- Loop powered operation
- Independently adjustable output span and zero
- Precalibrated output spans of 12 ±8mA bipolar
- Precalibrated 100V RTD interface
- Uncommitted auxiliary amp for extra flexibility
- Optional external pass transistor to reduce self-heating errors
- ±5.6µV/V power supply rejection and ±30µV/V common-mode rejection (RTI)
- 20 lead CDIP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Function
Current Loop Transmitters
Supply Voltage Max
36V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
12V
IC Package Type
DIP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability