Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč141.953 |
| 10+ | Kč95.053 |
| 25+ | Kč82.262 |
| 100+ | Kč62.700 |
| 250+ | Kč56.179 |
| 500+ | Kč52.417 |
Product Information
Product Overview
AD7091 is a 12bit successive approximation register analogue-to-digital converter (SAR ADC) that offers ultralow power consumption. It also features an on-chip conversion clock and a high speed serial interface. The AD7091 uses advanced design and process techniques to achieve very low power dissipation at high throughput rates. Typical applications include battery-powered systems (handheld meters, medical instruments, mobile communications) instrumentation and control systems, data acquisition systems, optical sensors, diagnostic/monitoring functions and energy harvesting.
- Specified for VDD of 2.09V to 5.25V
- Fast throughput rate of 1MSPS and INL of ±1LSB maximum
- Analog input range of 0V to VDD
- Ultralow power: 367μA typical at 3V and 1MSPS and 324nA typical at 3V in power-down mode
- Reference provided by VDD
- Flexible power/throughput rate management
- High speed serial interface: SPI®-/QSPI™-/MICROWIRE®-/DSP-compatible
- Busy indicator and power-down mode
- 8 lead LFCSP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
8Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
2.09V
LFCSP
-40°C
Single 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate