Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč502.352 |
10+ | Kč373.692 |
25+ | Kč334.567 |
100+ | Kč307.732 |
250+ | Kč301.462 |
500+ | Kč295.442 |
Product Information
Product Overview
AD7356 is a dual, 12bit, high speed, low power, successive approximation ADC that operates from a single 2.5V power supply and features throughput rates up to 5MSPS. The device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold circuit that can handle input frequencies in excess of 110MHz. Typical applications include data acquisition systems, motion control, I and Q demodulation.
- Dual 12bit SAR ADC
- Simultaneous sampling
- Throughput rate: 5MSPS per channel
- Specified for VDD at 2.5V
- No conversion latency
- Power dissipation: 36mW at 5MSPS
- On-chip reference: 2.048V ± 0.25%, 6ppm/°C and dual conversion with read
- High speed serial interface: SPI-/QSPI™-/MICROWIRE™-/DSP compatible
- 16 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
2.75V
16Pins
85°C
-
No SVHC (21-Jan-2025)
5MSPS
Microwire, QSPI, Serial, SPI
2.25V
TSSOP
-40°C
Dual 12-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate