Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč354.882 |
10+ | Kč266.099 |
25+ | Kč236.504 |
100+ | Kč187.348 |
250+ | Kč183.586 |
Product Information
Product Overview
AD7367 is a 14bit, high speed, low power, successive approximation analogue-to-digital converter (ADC) that features throughput rates upto 1MSPS. This device contains two ADCs, each preceded by a 2-channel multiplexer, and a low noise, wide bandwidth track-and-hold amplifier. It is fabricated on the Analog Devices, Inc., industrial CMOS process which is a technology platform combining the advantages of low and high voltage CMOS. The iCMOS process allows the device to accept high voltage bipolar signals in addition to reducing power consumption and package size. It can accept true bipolar analogue input signals in the ±10V range, ±5V range, and 0V to 10V range. It has an on-chip 2.5V reference that can be disabled to allow the use of an external reference. If a 3V reference is applied to the DCAPA and DCAPB pins, this device can accept a true bipolar ±12V analogue input. Minimum ±12V VDD and VSS supplies are required for the ±12V input range.
- True bipolar analogue inputs, simultaneous conversion with read in less than 1μs
- High analogue input impedance
- High speed serial interface compatible with SPI®, QSPI™, MICROWIRE™, and DSP
- Signal-to-noise ratio is 72dB typical at (AVCC = DVCC = 4.75V to 5.25V)
- Total harmonic distortion is -85dB typical at (AVCC = DVCC = 4.75V to 5.25V)
- Integral nonlinearity is ±0.5LSB typical at (AVCC = DVCC = 4.75V to 5.25V)
- Differential nonlinearity is ±0.25LSB typical at (AVCC = DVCC = 4.75V to 5.25V)
- Conversion time is 610ns maximum at (AVCC = DVCC = 4.75V to 5.25V)
- Full power bandwidth is 35MHz typical at (3dB, ±10V range)
- Operating temperature is -40°C to +85°C, package style is 24-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Bipolar
Single
5.25V
24Pins
85°C
-
No SVHC (21-Jan-2025)
1MSPS
Microwire, QSPI, SPI
4.75V
TSSOP
-40°C
Quad 14-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for AD7367BRUZ-RL7
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate