Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč433.884 |
Product Information
Product Overview
AD74413R is a quad-channel software configurable input/output solution for building and process control applications. The AD74413R contains functionality for analogue output, analogue input, digital input, resistance temperature detector (RTD) and thermocouple measurements integrated into a single chip solution with a serial peripheral interface (SPI). Suitable for use in process control, factory automation, motor drives and building control systems applications.
- Quad-channel software configurable input/output circuit
- Screw terminals protected to ±40V
- Line protectors to block power from the screw terminals to supplies
- User configurable mode: voltage/current I/P, voltage/current O/P, digital input, RTD measurement
- Internal 16bit, Σ-∆ ADC with optional 50Hz and 60Hz rejection
- 13bit monotonic DACs, HART-compatible, SPI-compatible
- Charge pump for true zero voltage output
- Internal temperature sensor, ±5°C accuracy
- On-chip diagnostics including open circuit and short-circuit detection
- 64-pin LFCSP package, operating temperature range from -40 to 105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4-Channel Software Configurable Input/Output Solution
28.8V
64Pins
105°C
-
No SVHC (21-Jan-2025)
14V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate