Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč276.382 |
10+ | Kč219.701 |
25+ | Kč201.142 |
100+ | Kč163.020 |
250+ | Kč160.010 |
500+ | Kč156.750 |
Product Information
Product Overview
AD7785 is a 3-channel, low noise, low power, 20bit ∑-Δ ADC with on-chip in-Amp and reference. It is a complete analogue front end for high precision measurement applications. The on-chip, low noise instrumentation amplifier means that signals of small amplitude can be interfaced directly to the ADC. With a gain setting of 64, the rms noise is 40nV when the update rate equals 4.17Hz. The device contains a precision low noise, low drift internal band gap reference and can accept an external differential reference. Other on-chip features include programmable excitation current sources, burnout currents, and a bias voltage generator. The bias voltage generator sets the common-mode voltage of a channel to AVDD/2. Application includes thermocouple measurements, RTD measurements, thermistor measurements, gas analysis, industrial process control, instrumentation, portable instrumentation, blood analysis, smart transmitters, liquid/gas chromatography, 6-digit DVM.
- 20Bits minimum no missing codes (AVDD = 2.7V to 5.25V, DVDD = 2.7V to 5.25V)
- Nominal output update rate range from 4.17 to 470Hz (AVDD = 2.7 to 5.25V, DVDD = 2.7 to 5.25V)
- Maximum integral nonlinearity is ±15ppm of FSR (AVDD = 2.7 to 5.25V, DVDD = 2.7 to 5.25V)
- Typical offset error is ±1μV (AVDD = 2.7V to 5.25V, DVDD = 2.7V to 5.25V)
- Typical gain drift vs. temperature is ±1ppm/°C (gain = 1 to 16, external reference)
- Minimum power supply rejection is 100dB (AIN = 1 V/gain, gain ≥ 4, external reference)
- Minimum common-mode voltage is 0.5V (VCM = (AIN(+) + AIN(−))/2, gain = 4 to 128)
- Maximum average input current is ±1nA (Gain = 1 or 2, update rate <lt/> 100Hz)
- Typical average input current drift is ±2 (AVDD = 2.7V to 5.25V, DVDD = 2.7V to 5.25V)
- 16 lead TSSOP package, operating temperature range from -40 to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
20bit
Differential
Single
5.25V
16Pins
105°C
MSL 1 - Unlimited
-
Microwire, QSPI, SPI
2.7V
TSSOP
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate