Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč383.473 |
10+ | Kč279.140 |
25+ | Kč248.543 |
100+ | Kč198.884 |
250+ | Kč194.872 |
Product Information
Product Overview
AD7928 is a 8-channel, 1MSPS, 12bit, high speed, low power, successive approximation ADC with sequencer. The parts operate from a single 2.7V to 5.25V power supply and feature throughput rates upto 1MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 8MHz. The conversion process and data acquisition are controlled using CS (active high) and the serial clock signal, allowing the device to easily interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS (active high) and conversion is also initiated at this point. There are no pipeline delays associated with the part. This use advanced design techniques to achieve very low power dissipation at maximum throughput rates. At maximum throughput rates, the AD7928 consume 2mA max with 3V supplies, with 5V supplies, the current consumption is 2.7mA max.
- Throughput rate is 1MSPS max at (AVDD = VDRIVE = 2.7V to 5.25V)
- Specified for AVDD range from 2.7V to 5.25V
- 13.5mW maximum normal mode (operational, AVDD = 5V, fSCLK = 20MHz)
- Eight (single-ended) inputs with sequencer, wide input bandwidth
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface SPI®/QSPI™/MICROWIRE™/DSP compatible
- Qualified for automotive applications
- Linearity error is ±1LSB
- 20 lead TSSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Single Ended
Single
5.25V
20Pins
125°C
-
No SVHC (21-Jan-2025)
1MSPS
DSP, Microwire, QSPI, Serial, SPI
2.7V
TSSOP
-40°C
8 Channel 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate