Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč380.213 |
10+ | Kč283.153 |
25+ | Kč252.054 |
100+ | Kč202.145 |
250+ | Kč198.132 |
Product Information
Product Overview
AD7940 is a 14bit, fast, low power, successive approximation ADC. The part operates from a single 2.5V to 5.5V power supply and features throughput rates up to 100KSPS. The part contains a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7MHz. The AD7940 uses advanced design techniques to achieve very low power dissipation at fast throughput rates. The reference for the part is taken internally from VDD which allows the widest dynamic input range to the ADC. It uses advanced design techniques to achieve very low power dissipation at fast throughput rates. This part features a standard successive approximation ADC with accurate control of the sampling instant via a CS input an once off conversion control. Typical applications are battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, remote data acquisition systems.
- Fast throughput rate is 100KSPS
- Conversion time is 8µs max at 16 SCLK cycles
- 81dB min signal-to-noise + distortion (SINAD)
- Flexible power/serial clock speed management
- No pipeline delays
- High speed serial interface: SPI®/QSPI™/MICROWIRE™/DSP compatible
- Standby mode: 0.5µA max
- 14bits min linearity error (LSB)
- 8 lead MSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
14bit
Single Ended
Single
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
100kSPS
Microwire, QSPI, Serial, SPI
2.5V
MSOP
-40°C
Single 14-bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate