Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč137.188 |
10+ | Kč99.818 |
25+ | Kč90.037 |
100+ | Kč77.497 |
250+ | Kč70.726 |
500+ | Kč66.462 |
Product Information
Product Overview
AD8065 is a high performance, FastFET opamp. It is a single amplifier. This amplifier is developed in the Analog Devices, Inc. proprietary XFCB process and allow exceptionally low noise operation (7.0nV/√Hz and 0.6fA/√Hz) as well as very high input impedance. With a wide supply voltage range from 5V to 24V, the ability to operate on single supplies, and a bandwidth of 145MHz, the device is designed to work in a variety of applications. For added versatility, the amplifier also contain rail-to-rail outputs. It is widely used in application such as automotive driver assistance systems, photodiode preamps, filters, A/D drivers, level shifting, buffering etc.
- Settling time to 0.1% is 55ns typ at (G = +2, VO = 2V step)
- Slew rate is 180V/µs typ at (G = +2)
- Low offset voltage is 0.4mV typ
- High common-mode rejection ratio is −100dB typ
- SFDR is −88dBc typ at 1MHz
- Quiescent current per amplifier is 6.4mA typ
- Operating temperature is −40°C to +85°C
- Package style is 8-lead SOIC-N
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
180V/µs
NSOIC
Voltage Feedback
400µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
145MHz
5V to 24V
8Pins
Rail - Rail Output (RRO)
2pA
-40°C
-
MSL 1 - Unlimited
NSOIC
145MHz
180V/µs
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate