Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč146.467 |
10+ | Kč104.584 |
25+ | Kč94.050 |
100+ | Kč79.754 |
250+ | Kč71.729 |
500+ | Kč67.465 |
Product Information
Product Overview
AD8132 is a low cost, high speed differential amplifier. It is a low cost differential or single-ended input to differential output amplifier with resistor set gain. The AD8132 is a major advancement over op-amps for driving differential input ADCs or for driving signals over long lines. The AD8132 has a unique internal feedback feature that provides output gain and phase matching balanced to -68 dB at 10MHz, suppressing harmonics and reducing radiated EMI. The AD8132 is also used as a differential driver for the transmission of high speed signals over low cost twisted pair or coaxial cables. Applications include low power differential ADC drivers, differential gain and differential filtering, video line drivers, differential in/out level shifting, single-ended input to differential output drivers, active transformers, automotive driver assistance, automotive infotainment.
- Typical -3dB bandwidth is 210MHz (ΔVOCM = 600mV p-p, TA = 25°C)
- 1200V/μs typical slew rate (VOUT = 2V p-p, TA = 25°C, VS = ±5V)
- Resistor set gain, internal common-mode feedback
- VOCM CMRR is -68dB (typical, ΔVOUT, dm/ΔVOCM; ΔVOCM = ±1 V, resistors matched to 0.01%)
- Separate input to set the common-mode output voltage
- Low distortion is -99dBc SFDR at 5MHz, 800 ohm load, 10.7mA at 5V low power
- Power supply operating range from ±1.35 to ±5.5V (TA = 25°C)
- IP3 is 40dBm (typical, 20MHz, RL, dm = 800 ohm, TA = 25°C)
- 8 lead MSOP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Amplifiers
350MHz
1.2kV/µs
MSOP
Differential
3.5mV
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
1.2kV/µs
1Channels
0.129dB
± 1.35V to ± 5.5V, 2.7V to 11V
8Pins
-
3µA
-40°C
-
MSL 1 - Unlimited
MSOP
350MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate