Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč293.436 |
10+ | Kč241.771 |
25+ | Kč226.974 |
100+ | Kč184.087 |
250+ | Kč180.325 |
Product Information
Product Overview
AD8231-EP is a low drift, rail-to-rail, instrumentation amplifier with software-programmable gains of 1, 2, 4, 8, 16, 32, 64, or 128. The gains are programmed via digital logic or pin strapping. It is ideal for applications that require precision performance over a wide temperature range, such as industrial temperature sensing and data logging. Because the gain setting resistors are internal, maximum gain drift is only 10ppm/°C for gains of 1 to 32. Because of the auto-zero input stage, maximum input offset is 15µV and maximum input offset drift is just 50nV/°C. CMRR is 80dB for G = 1, increasing to 110dB at higher gains. It also includes an uncommitted op-amp that can be used for additional gain, differential signal driving, or filtering. Like the in-amp, the op-amp has an auto-zero architecture, rail to-rail input, and rail-to-rail output. It includes a shutdown feature that reduces current to a maximum of 1µA.
- Single-supply voltage range from 3V to 6V
- Dual-supply voltage range from ±1.5V to ±3V
- Offset voltage is 5µV typical at (VS = 5V, VREF = 2.5V, G = 1, RL = 10Kohm, TA = 25°C)
- Input bias current is 150pA typical at (VS = 5V, VREF = 2.5V, G = 1, RL = 10Kohm, TA = 25°C)
- Bandwidth (G = 1) is 2.7MHz typical at (VS = 5V, VREF = 2.5V, G = 1, RL = 10Kohm, TA = 25°C)
- Slew rate is 1.1V/µs typical at (VS = 5V, VREF = 2.5V, G = 1, RL = 10Kohm, TA = 25°C)
- Rail-to-rail output, shutdown/multiplex, extra op-amp
- Input voltage noise is 32nV/√Hz typical at (f = 1KHz, VS = 5V, VREF = 2.5V, G = 1)
- Power supply rejection ratio is 115dB typical at (VS = 5V, VREF = 2.5V, G = 1, RL = 10Kohm)
- Operating temperature is -55°C to +125°C, package style is 16-lead LFCSP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Channels
1.1V/µs
3V to 5V, ± 1.5V to ± 2.5V
16Pins
Programmable Gain, Zero-Drift
-55°C
-
No SVHC (21-Jan-2025)
1 Amplifier
2.7MHz
Rail to Rail
4µV
2.7MHz
LFCSP
110dB
Surface Mount
125°C
-
-
1.1V/µs
LFCSP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate