Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,145.473 |
Product Information
Product Overview
AD8310-EVALZ is an AD8310 fast, voltage-out, DC to 440MHz, 95dB logarithmic amplifier evaluation board. It is a fully populated, 4-layer, FR4-based, full featured evaluation board designed to allow easy evaluation of all features of the AD8310. RF input and VLOG output SMA connections with single ended setups are featured. There is an option of full differential signalling on the RF input if the user desires. Access to the +5V/8mA supply is achieved with clip leads to the VPOS and COMM test points; it has a range from +2.7 to +5.5V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board AD8310
No SVHC (21-Jan-2025)
AD8310
Logarithmic Amplifier
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate