Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.561 |
10+ | Kč84.269 |
25+ | Kč79.754 |
100+ | Kč73.234 |
250+ | Kč57.935 |
500+ | Kč57.182 |
Product Information
Product Overview
AD8311ACBZ-P7 is a complete low-cost subsystem for the precise control of RF power amplifiers operating in the frequency range 0.1GHz to 2.5GHz and over a typical dynamic range of 50dB. It is intended for use in cellular handsets and other battery-operated wireless devices. The log amp technique provides a much wider measurement range and better accuracy than controllers using diode detectors. Its high sensitivity allows control at low signal levels, thus reducing the amount of power that needs to be coupled to the detector. For convenience, the signal is internally ac-coupled. This high-pass coupling, with a corner at approximately 0.016GHz, determines the lowest operating frequency. Thus, the source can be dc-grounded. Applications include single, dual, and triple band mobile handset (GSM, DCS, EDGE), transmitter power control.
- Complete RF detector/controller function
- Temperature-stable linear-in-dB response
- Accurate scaling from 0.1GHz to 2.5GHz
- True integration function in control loop
- 1dB dynamic range is 47dB typical at (TA = +25°C)
- Slew rate is 15V/μs typical at (90% – 10%, VSET = 0.3V, open loop)
- Response time is 130ns typical at (FLTR = open)
- Quiescent current is 7.6mA typical at (TA = 25°C)
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C, 6-ball WLCSP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
100MHz
-
-
6Pins
5.5V
85°C
No SVHC (21-Jan-2025)
2.5GHz
50dBm
WLCSP
2.7V
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate