Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,827.770 |
Product Information
Product Overview
AD8319-EVALZ is a AD8319 1MHz to 10GHz, 45dB log detector/controller evaluation board. This is a fully populated, 4-layer evaluation board powered by a single supply in the 4.5V to 5.5V range. The board can be operated in the Controller or Measurement mode by configuring the feedback resistor as an open or short. Performance in each mode can be optimized using resistive and filtering networks provided on the board. The inputs are configured for single-ended operation and provide a broadband input impedance of 50 ohm. The board also provides options for the user to optimize the output filtering and temperature compensation interface.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Signal Conditioning
Evaluation Board AD8319ACPZ
No SVHC (21-Jan-2025)
AD8319ACPZ
Logarithmic Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate