Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,672.274 |
Product Information
Product Overview
AD8368-EVALZ is a fully populated, 4-layer, FR4-based evaluation board designed to allow easy evaluation of all features of the AD8368. The AD8368 is a variable gain amplifier (VGA) with analog linear-in-dB gain control that can be used from low frequencies to 800MHz. Signal input and output SMA connections with a single ended setup is featured. AGC mode is easily setup with pulling the MODE pin low (SW1) and shorting the DETO pin to the GAIN pin (JP4). Setting the output set point is achieved by placing resistors R31 and R32 with the proper values. Access to the +5V/60mA supply is achieved with clip leads to the VPOS and GND test points, it has a range from +4.5 to +5.5V.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Evaluation Board AD8368ACPZ
No SVHC (21-Jan-2025)
AD8368ACPZ
Variable Gain Amplifier
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate