Quantity | Price (ex VAT) |
---|---|
2500+ | Kč157.001 |
Product Information
Product Overview
AD8624ARUZ-RL is a quad-precision rail-to-rail output operational amplifier. It has an input bias current cancellation circuitry that provides a very low input bias current over the full operating temperature. With a typical offset voltage of only 10μV, offset drift of 0.5μV/°C, and noise of only 0.2μV p-p (0.1 Hz to 10 Hz), it is perfectly suited for applications where large error sources cannot be tolerated. Many systems can take advantage of the low noise, DC precision, and rail-to-rail output swing provided by the device to maximize the signal-to-noise ratio and dynamic range for low-power operation. It is used in applications such as portable precision instrumentation, laser diode control loops, strain gauge amplifiers, medical instrumentation, and thermocouple amplifiers.
- Rail-to-rail output swing, unity gain stable, ±2.5V to ±15V operation
- Input bias current is 30pA typical at (VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Common-mode rejection ratio is 120dB typ at (VCM = -1.3V to +1.3V, VSY = ±2.5V, VCM = 0V)
- Supply current/amplifier is 175μA typical at (IO = 0mA, VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Slew rate is 0.28V/μs typical at (RL = 10Kohm, CL = 100pF AV = 1)
- Gain bandwidth product is 540KHz typical at (RL = 10Kohm, CL = 20pF, AV = 1)
- Voltage noise is 0.2μV p-p typical at (f = 0.1Hz to 10Hz, VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Open-loop gain is 135dB typical at (RL = 10Kohm, VO = -2.0V to +2.0V)
- Input offset current is 25pA typical at (VSY = ±2.5V, VCM = 0V, TA = 25°C)
- Operating temperature range from -40°C to +125°C, 14-lead TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
0.48V/µs
TSSOP
General Purpose
10µV
Surface Mount
125°C
-
TSSOP
560kHz
0.48V/µs
560kHz
± 2.5V to ± 15V
14Pins
Rail - Rail Output (RRO)
45pA
-40°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate