Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč692.459 |
| 10+ | Kč503.356 |
| 50+ | Kč463.228 |
| 100+ | Kč440.906 |
| 250+ | Kč432.128 |
Product Information
Product Overview
AD9752 is a 12bit, 125MSPS high performance TxDAC® D/A converter. This device’s flexible single-supply operating range of 4.5V to 5.5V and low power dissipation are well suited for portable and low power applications. Its power dissipation can be further reduced to a mere 65mW, without a significant degradation in performance, by lowering the full-scale current output. Also, a power-down mode reduces the standby power dissipation to approximately 20mW. It is manufactured on an advanced CMOS process. A segmented current source architecture is combined with a proprietary switching technique to reduce spurious components and enhance dynamic performance. It is used in applications such as wideband communication transmit channel: direct IF, base stations, wireless local loop, digital radio link, direct digital synthesis (DDS), instrumentation.
- Excellent spurious free dynamic range performance
- Edge-triggered latches
- Integral linearity error (INL) is ±0.5LSB typical at (TA = +25°C)
- Differential nonlinearity (DNL) is ±0.25LSB typical at (TA = +25°C)
- Offset error is +0.02% of FSR maximum at (TMIN to TMAX, AVDD = +5V)
- Reference voltage is 1.20V typical at (TMIN to TMAX, AVDD = +5V)
- Small signal bandwidth is 0.5MHz typical at (TMIN to TMAX, AVDD = +5V)
- Reference voltage drift is ±50ppm/°C typical at (TMIN to TMAX, AVDD = +5V)
- Power dissipation is 185mW typical at (5V, IOUTFS = 20mA)
- Operating temperature is -40°C to +85°C, package style is 28-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
CMOS, Parallel, TTL
TSSOP
Parallel
85°C
-
No SVHC (21-Jan-2025)
125MSPS
2.7V to 5.5V, 4.5V to 5.5V
28Pins
-40°C
Single 12-Bit Current Output DACs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate