Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč139.696 |
10+ | Kč107.092 |
25+ | Kč98.815 |
100+ | Kč85.021 |
250+ | Kč76.494 |
500+ | Kč72.732 |
Product Information
Product Overview
ADA4411-3ARQZ-R7 is an integrated triple video filter and buffer with selectable cut-off frequencies and multiplexed inputs for RGB, HD/SD. It is a comprehensive filtering solution designed to give designers the flexibility to easily filter and drive various video signals, including high definition video. Cut-off frequencies of the sixth-order video filters range from 9MHz to 36MHz and can be selected by two logic pins to obtain four filter combinations that are tuned for RGB, high definition, and standard definition video signals. It has a rail-to-rail output that can swing 4.5V p-p on a single 5V supply. Output voltage offset is continuously adjustable over an input-referred range of ±500mV by applying a differential voltage to an independent offset control input. It is used in applications such as set-top boxes, personal video recorders, DVD players and recorders, HDTVs, projectors.
- Many video standards supported: RGB, YPbPr, YUV, SD, Y/C
- Ideal for 720p and 1080i resolutions, crosstalk is -62dB typ at (f = 5MHz, FC = 36MHz)
- 30.5MHz typical -1dB bandwidth at (cut-off frequency select = 36MHz, VS = 5V, at TA = 25°C)
- Only 265mW for 3 channels on 5V supply, disable feature cuts supply current to 15μA
- 2:1 mux on all inputs, variable gain: ×2 or ×4, DC output offset adjust: ±0.5V, input referred
- Excellent video specifications, wide supply range from 4.5V to 12V
- Rail-to-rail output, output can swing 4.5V p-p on single 5V supply
- Propagation delay is 20ns typ at (f = 5MHz, FC = 36MHz)
- Quiescent current is 53mA typ at (VS = 5 V, at TA = 25°C)
- Operating temperature range from -40°C to +85°C, 24-lead QSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Video Filter
36MHz
12V
24Pins
-42dB
x2, x4
No SVHC (21-Jan-2025)
RGB, SD, Y/C, Y Pb Pr, YUV
4.5V
QSOP
37MHz
6th
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate