Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98.564 |
10+ | Kč70.475 |
50+ | Kč53.671 |
100+ | Kč49.909 |
250+ | Kč46.900 |
500+ | Kč45.896 |
Product Information
Product Overview
ADA4417-3ARMZ is an integrated triple video filter for high definition video. It is a low cost, fully integrated, video reconstruction filter that specifically designed for consumer high definition video. With 1dB frequency flatness out to 38MHz, and 44dB of rejection at 75MHz, the ADA4417-3 can handle the most demanding HD video applications. It operates on a single 3.3V to 5V supply. It is well-suited for applications where power consumption is critical. A disable feature allows for further power conservation by reducing the supply current to 10μA (typical) when the device is not in use. With rail-to-rail output, it can be efficiently used on a 3.3V supply, while providing the user with a 2V p-p output. The buffers can drive two 75ohm terminated loads, either dc- or ac-coupled. It is used in applications such as set-top boxes, HDTVs, projectors, DVD players/recorders, personal video recorders.
- Optimized for high definition video, sixth-order butterworth filters
- Slew rate is 150V/μs typical at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- Settling time to 0.5% is 65ns typical at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- 42MHz typical -3dB bandwidth at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- Fixed throughput gain of ×2, group delay variation is 5ns typ at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- Differential gain is 0.06% typical at (modulated 10 step ramp, sync tip at 0V)
- Differential phase is 0.21 degrees typical at (modulated 10 step ramp, sync tip at 0V)
- Quiescent current is 19.5mA typical at (VS = 5V, TA = 25°C, VIN = 1V p-p)
- Pin selectable output offset (DCO), output ESD protection exceeds 8kV, rail-to rail output
- Operating temperature range from -40°C to +85°C, 10-lead MSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Butterworth
-
5V
10Pins
-
x2
No SVHC (21-Jan-2025)
Pb/B, Pr/R, Y/G
3.3V
MSOP
42MHz
6th
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate