3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | Kč16,867.805 |
Product Information
Product Overview
ADA4530-1R-EBZ-TIA is a transimpedancer configuration evaluation board for the ADA4530-1 offered in an 8-lead SOIC package. It is a 4-layer printed circuit board (PCB) designed to minimize leakage currents with its guard ring features for femtoampere input bias current (IB) measurement. Board is populated with the necessary passive components, banana jacks/terminal blocks for supply voltages, BNC/terminal blocks for the output voltage, multiple test pins, and metal shields. All components are placed on the primary side with the exception of the triaxial (triax)/ coaxial (coax) input connector (J1) and SHIELD3. The ADA4530-1R-EBZ also has unpopulated resistor and capacitor pads that allows quick prototyping with different configurations, such as noninverting gain and inverting gain. On the ADA4530-1R-EBZ-TIA board, the amplifier is defaulted to a transimpedance configuration. The transimpedance configuration is a current-to-voltage (I to V) converter.
- Footprint for ADA4530-1 8-lead SOIC package
- Footprints for passive components
- Easy modifications to other standard configurations
- Guard ring to minimize leakage current
- Assembled with metal shields
- Enables quick prototyping
- Easy connection to test equipment
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Amplifier
Eval Board ADA4530-1
-
ADA4530-1
Transimpedance Amplifier
Eval Board ADA4530-1
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate