Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč460.218 |
10+ | Kč345.853 |
25+ | Kč315.757 |
100+ | Kč289.674 |
250+ | Kč289.423 |
1500+ | Kč289.172 |
Product Information
Product Overview
ADF4159 is a 13GHz, fractional-N frequency synthesizer with modulation and both fast and slow waveform generation capability. The part uses a 25bit fixed modulus, allowing sub hertz frequency resolution. It consists of a low noise digital phase frequency detector (PFD), a precision charge pump, and a programmable reference divider. The Σ-Δ-based fractional interpolator allows programmable fractional-N division. It can be used to implement frequency shift keying (FSK) and phase shift keying (PSK) modulation. Frequency sweep modes are also available to generate various waveforms in the frequency domain, for example, saw tooth and triangular waveforms. Sweeps can be set to run automatically or with each step manually triggered by an external pulse. It features cycle slip reduction circuitry, which enables faster lock times without the need for modifications to the loop filter. It is used in application like FMCW radars, communications test equipment, communications infrastructure.
- High and low speed FMCW ramp generation
- PFD frequencies upto 110MHz maximum
- Normalized phase noise floor of -224dBc/Hz typical
- Ramp superimposed with FSK, ramp with 2 different sweep rates
- Ramp delay, frequency readback, and interrupt functions, programmable phase control
- Analog power supply is 2.7V to 3.45V
- 1.8V digital power supply, programmable charge pump currents
- ESD performance: 3000V HBM, 1000V CDM
- Operating temperature is -40°C to +125°C
- Package style is 24-lead lead frame chip scale [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
2.7V
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
13GHz
3.45V
24Pins
125°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate