Print Page
Image is for illustrative purposes only. Please refer to product description.
456 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč199.135 |
10+ | Kč149.226 |
25+ | Kč139.946 |
100+ | Kč116.622 |
250+ | Kč111.355 |
Price for:Each
Minimum: 1
Multiple: 1
Kč199.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-2BCPZ
Order Code4029700
Technical Datasheet
Frequency2.17GHz
PLL TypeSynthesizer & VCO
No. of Pins24Pins
PLL Case StyleLFCSP-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADF4360-2 is a fully integrated integer-N synthesizer and voltage-controlled oscillator(VCO). Control of all the on-chip registers is through a simple 3-wire interface. Typical application includes wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless lans and CATV equipment.
- Output frequency range from 1850MHz to 2170MHz
- Divide -by-2 output
- 3V to 3.6V power supply
- 1.8V logic compatibility
- Integer -N synthesizer
- Programmable dual modulus prescaler 8/9, 16/17, 32/33 and programmable output power level
- 3-wire serial interface and analogue and digital lock detect
- Hardware and software power -down mode
- 24 lead LFCSP-EP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
2.17GHz
No. of Pins
24Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
PLL Type
Synthesizer & VCO
PLL Case Style
LFCSP-EP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001