Print Page
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč261.584 |
10+ | Kč192.364 |
25+ | Kč169.792 |
100+ | Kč141.200 |
250+ | Kč135.934 |
500+ | Kč135.683 |
Price for:Each
Minimum: 1
Multiple: 1
Kč261.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADF4360-3BCPZ
Order Code4029702
Technical Datasheet
Frequency1.95GHz
PLL TypeSynthesizer & VCO
No. of Pins24Pins
PLL Case StyleLFCSP-EP
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADF4360-3 is a fully integrated integer-N synthesizer and voltage controlled oscillator (VCO). It is designed for a centre frequency of 1750MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3V to 3.6V and can be powered down when not in use. Application includes wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs, CATV equipment.
- Frequency range from 1600MHz to 1950MHz, 3V to 3.6V power supply range
- 1600MHz minimum VCO output frequency (CORE = 15mA, AVDD = DVDD = VVCO = 3.3V ± 10%)
- Divide-by-2 output
- 1.8V logic compatibility, integer-N synthesizer
- Programmable dual-modulus prescaler 8/9, 16/17, 32/33
- Programmable output power level, 3-wire serial interface
- Analog and digital lock detect, hardware and software power-down mode
- 8MHz maximum phase detector frequency (AVDD = DVDD = VVCO = 3.3V ± 10%)
- Typical output power is -12/-3dBm (programmable in 3dB steps)
- 24 lead LFCSP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Frequency
1.95GHz
No. of Pins
24Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
PLL Type
Synthesizer & VCO
PLL Case Style
LFCSP-EP
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001